
This 35-position circular receptacle connector features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a silver plating. It has a current rating of 22A and is rated for operation between -55°C and 125°C. The connector is designed for panel, flanges, or cable mounting and has a termination type of crimp. It meets IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |