
This 14-position circular connector features a aluminium shell with a cadmium finish and 14 crimp contacts made of copper alloy with a silver plating. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It is designed for panel mount applications and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28-20SF80F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-20SF80F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.