
The ITT CA3102E28-21SXF80 is a 37-position circular receptacle connector rated for 22A and operating within a temperature range of -55°C to 125°C. It features a panel mount with flanges and is compliant with IP65 standards for water resistance and dust tightness. The connector is made of aluminium with a cadmium plating on the body and silver plating on the copper or copper alloy contacts. It is available in bulk packaging and is not Reach SVHC compliant.
ITT CA3102E28-21SXF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-21SXF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
