
This 6-position circular connector features a current rating of 135A and operates within a temperature range of -55°C to 125°C. It is rated IP67 for waterproof and dust tight applications. The connector is constructed with an aluminium body, copper and copper alloy contacts, and silver plating. It is available in a bulk packaging configuration and is compliant with the MIL-DTL-5015 series.
ITT CA3102E28-22SBF80-05 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-22SBF80-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.