
This 6-position receptacle connector features a 135A current rating and is constructed from aluminium with copper alloy contacts plated with silver. It is designed for panel mount and is rated for operation between -55°C and 125°C. The connector is compliant with IP67, waterproof and dust tight ratings, and is available in a bulk packaging configuration.
ITT CA3102E28-22SBF80A232 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-22SBF80A232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.