
This 12-position aluminium box mount connector features a voltage rating of 50V and is compliant with IP67, waterproof and dust tight ratings. It has a temperature range of -55°C to 125°C and is available in bulk packaging. The connector is made from aluminium with a silver-plated contact finish and a copper alloy contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28-51SBF80A232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-51SBF80A232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
