
This 9-position receptacle connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 135A and a voltage rating of 50V. The connector is made of aluminium with a silver-plated copper contact and a cadmium shell finish. It is rated IP65, water resistant and dust tight, and is compliant with MIL-DTL-5015 and CA series specifications. The connector is packaged in bulk and has a crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28-A16SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28-A16SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.