
The ITT CA3102E28A51PBF80F0 is a 43-contact circular connector with a body made of aluminium and contacts plated with silver. It features a cadmium-plated shell and is rated for operation between -55°C and 125°C. The connector is designed for panel mounting with flanges and is unshielded. It meets IP67 and waterproof ratings, making it suitable for harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28A51PBF80F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28A51PBF80F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.