
This 12-contact, 43-position circular connector features a body made of aluminium with a cadmium plating and a black colour. The contacts are made of copper or copper alloy with a gold plating and a gold finish for mating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 50V and is packaged in bulk. It is water-resistant and dust-tight, meeting the IP65 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3102E28A51SF80A206A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E28A51SF80A206A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.