
This 5-position circular receptacle connector features a current rating of 245A and is designed for panel and flange mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated to IP67, making it waterproof and dust tight. It is compliant with the MIL-DTL-5015 and CA-B series specifications.
ITT CA3102E32-1SB01 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E32-1SB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
