
This 30-position receptacle connector features a voltage rating of 50V and an operating temperature range of -55°C to 125°C. It has a current rating of 41A and is rated for IP67, waterproof, and dust tight. The connector is made of aluminium with a cadmium plating and has copper alloy contacts with silver plating. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series.
ITT CA3102E32-8SB05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E32-8SB05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.