
This 30-position receptacle connector features a 30-amp current rating and 50V voltage rating, with a maximum operating temperature of 125°C and minimum operating temperature of -55°C. It is made from aluminium with a gold-plated copper contact and has a cadmium-plated body. The connector is rated for IP67, waterproof and dust tight, and is available in a bulk packaging. It is not Reach SVHC compliant.
ITT CA3102E32-8SBA176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E32-8SBA176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.