
The ITT CA3102E36-10SBF80-05F0 is a 48-position circular connector with a receptacle gender and aluminium shell material. It features a cadmium shell finish and is rated for operation between -55°C and 125°C. The connector is unshielded and has a bulk packaging style, suitable for panel and flanges mounting. It meets IP67, waterproof, and dust-tight ratings.
ITT CA3102E36-10SBF80-05F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E36-10SBF80-05F0 to view detailed technical specifications.
No datasheet is available for this part.