ITT CA3102E36-11PBF80-05G9 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 48 |
| Reach SVHC Compliant | No |
| Series | CA-Bayonet |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102E36-11PBF80-05G9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.