
3-position circular receptacle connector featuring a straight, box mount configuration with a 3-terminal, 1-port design. Constructed with an aluminum shell and body, both finished in cadmium and chromate plating for durability. Offers a maximum current rating of 22A and a voltage rating of 50V, with copper and copper alloy contacts plated in silver. Operates within a temperature range of -55°C to 125°C and boasts IP65, water-resistant, and dust-tight ratings. Termination is via crimp, and it is designed without strain relief.
ITT CA3102R14S-7SF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R14S-7SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
