This aluminium circular connector features a 3-position design with a maximum current rating of 22A and a voltage rating of 50V. It is rated for IP65, water-resistant and dust-tight, and has a operating temperature range of -55°C to 125°C. The connector is available in a straight orientation and has a silver-plated contact finish with a copper alloy contact material. It is not RoHS compliant and has a cadmium-plated shell with an aluminium material.
ITT CA3102R14S-7SY technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.18mm |
| Length | 26.42mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102R14S-7SY to view detailed technical specifications.
No datasheet is available for this part.