This 2-position circular receptacle connector features a straight, panel mount configuration with a box mount and two terminals. Constructed with an aluminum body and shell, it boasts cadmium plating and a green color. The copper alloy contacts are silver-plated for optimal mating, supporting a maximum current rating of 22A and a voltage rating of 50V. Operating within a temperature range of -55°C to 125°C, this connector offers IP65, water-resistant, and dust-tight ratings.
ITT CA3102R16S-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 32.54mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102R16S-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
