The CA3102R18-1P-A71 is a 10-contact box mount connector with a maximum current rating of 22A. It features a copper alloy contact material with silver plating and a cadmium/chromate plating on the termination. The connector has a depth of 34.93mm and a length of 35.56mm, with a straight orientation. It is available in bulk packaging and is not radiation hardened. The CA3102R18-1P-A71 operates within a temperature range of -55°C to 125°C.
ITT CA3102R18-1P-A71 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.93mm |
| Gender | Female |
| Length | 35.56mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R18-1P-A71 to view detailed technical specifications.
No datasheet is available for this part.