
The ITT CA3102R18-8PA95 is an 8-position receptacle connector with a current rating of 41A and a voltage rating of 50V. It is made from aluminium and features copper contacts with gold and silver plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP65, water resistant, and dust tight ratings. It is available in bulk packaging and is not Reach SVHC compliant. The connector is part of the MIL-DTL-5015, CA series and is terminated with solder.
ITT CA3102R18-8PA95 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R18-8PA95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
