ITT CA3102R22-14SX-F80 technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3102R22-14SX-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.