ITT CA3102R22-18PF80 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT CA3102R22-18PF80 to view detailed technical specifications.
No datasheet is available for this part.