This circular receptacle connector features 14 positions with straight orientation and a box mount design. It offers a 22A maximum current rating and a 50V voltage rating, with contacts made of copper alloy and finished with silver plating. The aluminium shell is cadmium plated for durability, and the connector is rated IP65 for water resistance and dust tightness. Operating temperature range is from -55°C to 125°C.
ITT CA3102R22-19S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 41.28mm |
| Gender | Receptacle |
| Length | 35.56mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102R22-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.