This 3-pin circular connector features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC or 900VAC. It has a maximum current rating of 74A and is designed for box mount applications. The connector's termination method is solder, and it has a straight body orientation.
ITT CA3102R22-2PA176 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 74A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3102R22-2PA176 to view detailed technical specifications.
No datasheet is available for this part.