ITT CA3102R24-19P-SPL technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R24-19P-SPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.