
The ITT CA3102R24-9S is a 2-position receptacle connector with a current rating of 135A and a maximum operating temperature of 125°C. It is designed for panel mount applications and features a body made of aluminium with a cadmium plating. The connector has a copper alloy contact with silver plating and is rated for IP65, water resistant and dust tight. It is available in a bulk packaging option and is not RoHS compliant.
ITT CA3102R24-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102R24-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.