This 35-position circular connector features a green aluminium shell with a cadmium finish, a copper contact with silver plating, and a gold mating contact finish. It has a current rating of 22A and a voltage rating of 50V, with an operating temperature range of -55°C to 125°C. The connector is rated IP65, water resistant, and dust tight, and is compliant with the MIL-DTL-5015 series.
ITT CA3102R28-15PA95 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3102R28-15PA95 to view detailed technical specifications.
No datasheet is available for this part.