ITT CA3102R28-21P-A71 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Female |
| Length | 35.56mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3102R28-21P-A71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.