
Circular connector, box mount receptacle with 14 contacts. Features an aluminum body with cadmium plating and copper alloy contacts with silver plating. Rated for 41A current and 50V voltage, operating between -55°C and 125°C. This straight, crimp termination connector offers IP65, water-resistant, and dust-tight ratings.
ITT CA3102R28-2SXF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 41.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102R28-2SXF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
