ITT CA3102R32-15S-FO technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 245/41A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT CA3102R32-15S-FO to view detailed technical specifications.
No datasheet is available for this part.