
This Aluminium 3-position circular connector is rated for 50V and has a maximum operating temperature of 125°C. It is designed for panel mount applications and features a water-resistant and dust-tight IP65 rating. The connector is made from Aluminium with a Cadmium shell finish and a Copper contact material with Silver plating.
ITT CA3102R36-4P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3102R36-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
