Circular connector, receptacle gender, featuring 52 positions and 52 contacts. Aluminum body with cadmium plating and chromate finish, housing copper alloy contacts with silver plating. Rated for 22A current and 50V voltage, operating between -55°C and 125°C. Straight orientation, box mount with flanges, and crimp termination. IP65 rated for water resistance and dust tightness.
ITT CA3102R36A34PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 41.33mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3102R36A34PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.