ITT CA3106B14S-1P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106B14S-1P to view detailed technical specifications.
No datasheet is available for this part.