ITT CA3106B14S-5SF42 technical specifications.
| Contact Plating | Silver |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106B14S-5SF42 to view detailed technical specifications.
No datasheet is available for this part.