ITT CA3106B14S-6S technical specifications.
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106B14S-6S to view detailed technical specifications.
No datasheet is available for this part.