The ITT CA3106B14S-7SX is a 3-contact cable connector with copper alloy contacts and silver plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for cable mounting and is available in bulk packaging. It does not have radiation hardening or strain relief features.
ITT CA3106B14S-7SX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106B14S-7SX to view detailed technical specifications.
No datasheet is available for this part.
