
This 10-contact female circular connector features copper alloy contacts with silver plating and a zinc plating on the shell. It is designed for cable mounting and has a straight orientation. The connector is available in bulk packaging and is not radiation hardened. Operating temperatures range from -55°C to 125°C.
ITT CA3106B18-1SW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106B18-1SW to view detailed technical specifications.
No datasheet is available for this part.