The ITT CA3106B18-9SX is a 7-contact cable connector with copper alloy contacts and silver plating. It operates over a temperature range of -55°C to 125°C and features solder termination. The connector is packaged in bulk and has a straight orientation.
ITT CA3106B18-9SX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106B18-9SX to view detailed technical specifications.
No datasheet is available for this part.