General purpose circular connector featuring a straight plug orientation with 2 solder pin contacts. Constructed with an aluminum body and cadmium plating, this connector offers a male gender and a copper alloy contact material with silver plating. Rated for 22A max current and 50V, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. The connector is designed for free hanging, cable mounting and provides IP67, waterproof, and dust-tight ratings.
ITT CA3106E10SL-4PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E10SL-4PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
