
This 2-contact receptacle connector features a current rating of 22A and operates within a temperature range of -55°C to 125°C. It has a shielded design and meets IP65 standards for water resistance and dust tightness. The connector is compliant with MIL-DTL-5015 specifications and is suitable for free-hanging mounting.
ITT CA3106E10SL-4SDZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E10SL-4SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.