General purpose circular connector, straight plug, featuring 4 silver-plated copper alloy contacts. This free-hanging, cable-mounted component offers a 22A current rating and a voltage rating of 50V. Constructed with an aluminum body plated in cadmium with chromate, it operates within a temperature range of -55°C to 125°C. The connector provides IP65, water-resistant, and dust-tight ratings.
ITT CA3106E14S-2SF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 34.11mm |
| Gender | Receptacle |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106E14S-2SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.