This 6-position free hanging connector features a current rating of 22A and operates within a temperature range of -55°C to 125°C. It is made from aluminium with copper contacts plated with gold. The connector is water resistant and dust tight, meeting IP65 standards. It is available in a bulk packaging option and is compliant with the MIL-DTL-5015 and CA series.
ITT CA3106E14S-6PA176 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E14S-6PA176 to view detailed technical specifications.
No datasheet is available for this part.