This straight, male circular connector features a 3-contact configuration within an aluminum shell plated with cadmium and chromate for durability. It offers a maximum current rating of 22A and a voltage rating of 50V, operating across a temperature range of -55°C to 125°C. The copper alloy contacts are finished with silver for reliable mating, and the connector is designed for solder termination. Rated IP65, it provides water resistance and dust tightness, suitable for free-hanging applications.
ITT CA3106E14S-7P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.11mm |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E14S-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.