The CA3106E14S-7PXB13 is a circular connector with a 3-pin configuration, rated for 700VDC and 22A. It features a solder pot termination method and a straight body orientation. The connector is designed for cable mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
ITT CA3106E14S-7PXB13 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3106E14S-7PXB13 to view detailed technical specifications.
No datasheet is available for this part.