The ITT CA3106E16-10PA206 is a 3-pin cable mount circular connector with a maximum operating temperature range of -55°C to 125°C. It features a crimp termination method and a straight body orientation. The connector has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 41A. It is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
ITT CA3106E16-10PA206 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA3106E16-10PA206 to view detailed technical specifications.
No datasheet is available for this part.