ITT CA3106E16-11P-SPL90 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E16-11P-SPL90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.