General purpose circular connector, female, straight orientation, featuring 2 contacts and 2 positions. Constructed with an aluminum body and shell, it offers a maximum current rating of 41A and a voltage rating of 50V. The contacts are made of copper alloy with silver plating, and the shell is finished with cadmium and chromate. Rated IP65 for water resistance and dust tightness, this free-hanging connector operates within a temperature range of -55°C to 125°C.
ITT CA3106E16-11S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 37.69mm |
| Gender | Female |
| Length | 66.68mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106E16-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.