This 4-contact male circular connector is made from aluminium with a cadmium plating and features copper alloy and copper contacts with a silver plating. It has a current rating of 41A and a voltage rating of 50V, with an operating temperature range of -55°C to 125°C. The connector is rated IP65, making it water resistant and dust tight, and is available in bulk packaging.
ITT CA3106E18-10PA206 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E18-10PA206 to view detailed technical specifications.
No datasheet is available for this part.