
This cable mount connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It has four male contacts and is terminated with solder. The connector is not SVHC compliant.
ITT CA3106E18-10PA206F42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E18-10PA206F42 to view detailed technical specifications.
No datasheet is available for this part.