The ITT CA3106E18-11PXA206 is a 5-contact, free hanging connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a current rating of 41A and a voltage rating of 50V. The connector is made from aluminium with a cadmium plating and has copper alloy and copper contacts with silver plating. It is rated for IP65, water resistant and dust tight, and is compliant with MIL-DTL-5015 and CA series specifications.
ITT CA3106E18-11PXA206 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E18-11PXA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.