
5-position circular connector featuring female socket contacts with silver-plated brass construction and gold plating. This MIL-DTL-5015 series plug offers a 23A current rating and a 50V voltage rating, with a maximum operating temperature of 125°C. The free-hanging, cable-mount design utilizes an aluminum shell with chromate plating and a green color, providing IP67, waterproof, and dust-tight ratings. Termination is via solder, suitable for 16AWG wire.
ITT CA3106E18-11SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Brass, Silver |
| Contact Plating | Gold |
| Current Rating | 23A |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106E18-11SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.